Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J470R
- RS Stock No.:
- 249-1318
- Mfr. Part No.:
- EEEHC0J470R
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP9,450.00
(exc. VAT)
PHP10,580.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP9.45 | PHP9,450.00 |
*price indicative
- RS Stock No.:
- 249-1318
- Mfr. Part No.:
- EEEHC0J470R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 5.3mm | |
| Leakage Current | 3μA | |
| Ripple Current | 46mA | |
| Series | HC | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 5.3mm | ||
Leakage Current 3μA | ||
Ripple Current 46mA | ||
Series HC | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. HC series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 1 μF to 1000 μF.
Endurance 105 °C 3000 h to 5000 h
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEHC0J470R
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder 2000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J470R
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J470R 1000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J470UR 2000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J470AR 1000
- Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ470UAR 2000
