Panasonic 47 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J470R

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP9,750.00

(exc. VAT)

PHP10,920.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP9.75PHP9,750.00

*price indicative

RS Stock No.:
249-1254
Mfr. Part No.:
EEEFK0J470R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

51mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

5.3mm

Series

FK SMD

Tolerance ±

0.2

Leakage Current

3μA

Ripple Current

160mA

Automotive Standard

AEC-Q200

Dissipation Factor

0.26%

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.

Endurance 105 °C 2000 h

Low impedance

Miniaturized

Vibration proof product

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy