Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZT1V151B

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 5%

View bulk pricing options

Subtotal (1 box of 1000 units)*

PHP55,876.00

(exc. VAT)

PHP62,581.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
1000 - 2000PHP55.876PHP55,876.00-
3000 +PHP53.082PHP53,082.005%

*price indicative

RS Stock No.:
210-5786
Mfr. Part No.:
EEHAZT1V151B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

4000 h

Leakage Current

52.5μA

Automotive Standard

AEC-Q200

Series

ZT-A

Equivalent Series Resistance ESR

22mΩ

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and has and ultra low ESR between 16 mΩ and 32 mΩ.

Endurance 4000 h at 125 ℃ (High ripple current)

Taping products for automatic insertion

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy