Panasonic 390 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZKV391UB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP121.35

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP242.94

(exc. VAT)

PHP272.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 316 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 8PHP121.47PHP242.94-
10 - 48PHP109.335PHP218.67PHP121.35
50 - 98PHP98.41PHP196.82PHP1,153.00
100 - 248PHP88.57PHP177.14PHP3,290.00
250 +PHP79.71PHP159.42PHP10,440.00

*price indicative

Packaging Options:
RS Stock No.:
210-5744
Mfr. Part No.:
EEHAZKV391UB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

390μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

4000 h

Automotive Standard

AEC-Q200

Series

ZKU-A

Equivalent Series Resistance ESR

20mΩ

Tolerance

±20 %

Leakage Current

136.5μA

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZKU series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 390μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 27 mΩ.

Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current)

Taping products for automatic insertion

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy