Panasonic 180 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZK1V181B
- RS Stock No.:
- 210-5734
- Mfr. Part No.:
- EEHAZK1V181B
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-5734
- Mfr. Part No.:
- EEHAZK1V181B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 180μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | ZK-A | |
| Leakage Current | 63μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 27mΩ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 180μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Lead Pitch 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Series ZK-A | ||
Leakage Current 63μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 27mΩ | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZK series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 180μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 27 mΩ.
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 180 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V181B
- Panasonic 390 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV391UB
- Panasonic 3300 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V332 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V221 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
