Panasonic 180 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZK1V181B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-5733
Mfr. Part No.:
EEHAZK1V181B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

180μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Lead Pitch

3.5mm

Standards/Approvals

RoHS

Lifetime

4000 h

Series

ZK-A

Tolerance

±20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

27mΩ

Leakage Current

63μA

Dissipation Factor

8%

COO (Country of Origin):
JP
The Panasonic ZK series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 180μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 27 mΩ.

Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current)

Taping products for automatic insertion

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy