TDK 1000 μF Capacitor 250V dc, Snap-in - B43544F2108M060

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 box of 80 units)*

PHP33,713.60

(exc. VAT)

PHP37,759.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
80 - 160PHP421.42PHP33,713.60-
240 +PHP412.885PHP33,030.802%

*price indicative

RS Stock No.:
209-8673
Mfr. Part No.:
B43544F2108M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1000μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

3.1A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

IEC 60384-4, RoHS

Equivalent Series Resistance ESR

40mΩ

Tolerance

±20 %

Series

B43544

Leakage Current

0pA

Automotive Standard

No

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap In 1000uFwith 250V.PVC STD is 6.3mm Terminal.

Very high CV product, compact

Improved charge/discharge robustness

Very high ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy