TDK 1000 μF Capacitor 250V dc, Snap-in - B43644F2108M060

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

PHP678.53

(exc. VAT)

PHP759.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 297 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP678.53-
5 - 19PHP559.8017%
20 - 39PHP474.9829%
40 +PHP450.1133%

*price indicative

RS Stock No.:
209-8709
Mfr. Part No.:
B43644F2108M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

1000μF

Voltage

250V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

2.6A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Equivalent Series Resistance ESR

40mΩ

Series

B43644

Automotive Standard

No

Tolerance

±20 %

Leakage Current

0pA

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap in 1000uF with 250V. PVC STD is 6.3mm Terminal.

High ripple current capability

RoHS-compatible

Long useful life Extremely high CV produ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy