Vishay 10000 μF Capacitor 400V dc, Screw - MAL250136103E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-6503
Mfr. Part No.:
MAL250136103E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

10000μF

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Box

Height

146mm

Polarity

Polar

Length

220mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

23.8A

Maximum Operating Temperature

85°C

Lifetime

5000 h

Standards/Approvals

EU, IEC 61249-2-21, RoHS

Equivalent Series Resistance ESR

20mΩ

Series

501 PGM-ST

Automotive Standard

No

Tolerance

±20 %

Leakage Current

8mA

Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal

Useful life: 5000 h at +85 °C

Efficient design

Available in case sizes up to Ø 90 mm x 195 mm

APPLICATIONS

UPS

Energy storage in medical or industrial pulse systems

Solar inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy