Vishay 10000 μF Capacitor 400V dc, Screw - MAL250136103E3
- RS Stock No.:
- 187-6497
- Mfr. Part No.:
- MAL250136103E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6497
- Mfr. Part No.:
- MAL250136103E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Box | |
| Polarity | Polar | |
| Height | 146mm | |
| Length | 220mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 23.8A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 8mA | |
| Series | 501 PGM-ST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Box | ||
Polarity Polar | ||
Height 146mm | ||
Length 220mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 23.8A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 5000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Equivalent Series Resistance ESR 20mΩ | ||
Tolerance ±20 % | ||
Leakage Current 8mA | ||
Series 501 PGM-ST | ||
Automotive Standard No | ||
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Related links
- Vishay 10000 μF Capacitor 400V dc, Screw - MAL250136103E3
- Nichicon 10000 μF Capacitor 400V dc, Screw
- Nichicon 10000 μF Capacitor 400V dc, Screw - LNY2G103MSEJ
- Vishay 4700 μF Capacitor 400V dc, Screw - MAL250136472E3
- Vishay 3300 μF Capacitor 400V dc, Screw - MAL220216332E3
- Vishay 3300 μF Capacitor 400V dc, Screw - MAL250116332E3
- KEMET 4700 μF Capacitor 400V dc, Screw - ALS31A472NP400
- Nichicon 2200 μF Capacitor 400V dc, Screw
