Nichicon 10000 μF Capacitor 400V dc, Screw - LNY2G103MSEJ
- RS Stock No.:
- 165-3845
- Mfr. Part No.:
- LNY2G103MSEJ
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP40,188.40
(exc. VAT)
PHP45,011.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 + | PHP8,037.68 | PHP40,188.40 |
*price indicative
- RS Stock No.:
- 165-3845
- Mfr. Part No.:
- LNY2G103MSEJ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 400V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 130mm | |
| Length | 130mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 22A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 5mA | |
| Series | LNY | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 400V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 130mm | ||
Length 130mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 22A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 5mA | ||
Series LNY | ||
Tolerance ±20 % | ||
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 10000 μF Capacitor 400V dc, Screw
- Nichicon 2200 μF Capacitor 400V dc, Screw
- Nichicon 4700 μF Capacitor 400V dc, Screw
- Nichicon 8200 μF Capacitor 400V dc, Screw
- Nichicon 680 μF Capacitor 400V dc, Screw
- Nichicon 3300 μF Capacitor 400V dc, Screw
- Nichicon 15000 μF Capacitor 400V dc, Screw
- Nichicon 3900 μF Capacitor 400V dc, Screw
