Nichicon 15000 μF Capacitor 400V dc, Screw
- RS Stock No.:
- 714-8673
- Mfr. Part No.:
- LNY2G153MSEJ
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP16,363.32
(exc. VAT)
PHP18,326.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP16,363.32 |
| 5 - 9 | PHP16,036.06 |
| 10 - 24 | PHP15,715.34 |
| 25 - 49 | PHP15,401.03 |
| 50 + | PHP15,093.01 |
*price indicative
- RS Stock No.:
- 714-8673
- Mfr. Part No.:
- LNY2G153MSEJ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 190mm | |
| Length | 190mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 28.3A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, EU | |
| Series | LNY | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 15000μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 190mm | ||
Length 190mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 28.3A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, EU | ||
Series LNY | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 5mA | ||
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 15000 μF Capacitor 400V dc, Screw - LNY2G153MSEJ
- Nichicon 3900 μF Capacitor 400V dc, Screw
- KEMET 2000 μF Capacitor 400V dc, Screw
- Nichicon 3900 μF Capacitor 400V dc, Screw - LQR2G392MSEH
- KEMET 2200 μF Capacitor 400V dc, Screw
- KEMET 4700 μF Capacitor 400V dc, Screw - ALS30A472NP400
- KEMET 18000 μF Capacitor 400V dc, Screw - ALS70A183QS400
- KEMET 2000 μF Capacitor 400V dc, Screw - ALS70A202KE400
