Nichicon 15000 μF Capacitor 400V dc, Screw - LNY2G153MSEJ

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP65,549.13

(exc. VAT)

PHP73,415.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
5 +PHP13,109.826PHP65,549.13

*price indicative

RS Stock No.:
162-0332
Mfr. Part No.:
LNY2G153MSEJ
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

15000μF

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

Screw

Height

190mm

Length

190mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Pin Count

2

Capacitor Ripple Current

28.3A

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS, EU

Tolerance

±20 %

Automotive Standard

No

Leakage Current

5mA

Series

LNY

COO (Country of Origin):
CN

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours

High ripple current

Flame retardant

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy