Nichicon 10000 μF Capacitor 400V dc, Screw

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,392.90

View bulk pricing options

Subtotal (1 unit)*

PHP9,286.16

(exc. VAT)

PHP10,400.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP9,286.16-
5 - 14PHP9,007.58PHP1,392.90
15 +PHP8,737.34PHP8,232.30

*price indicative

RS Stock No.:
714-8676
Mfr. Part No.:
LNY2G103MSEJ
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

10000μF

Voltage

400V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

130mm

Length

130mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Pin Count

2

Termination Type

Screw

Capacitor Ripple Current

22A

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

EU, RoHS

Leakage Current

5mA

Automotive Standard

No

Series

LNY

Tolerance

±20 %

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours

High ripple current

Flame retardant

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy