KEMET 2200 μF Capacitor 400V dc, Screw

This image is representative of the product range

Subtotal (1 unit)*

PHP3,054.15

(exc. VAT)

PHP3,420.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,054.15

*price indicative

RS Stock No.:
869-6274
Mfr. Part No.:
ALS30A222KF400
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

2200μF

Voltage

400V dc

Mount Type

Screw

Construction

Cylindrical Can

Polarity

Polar

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Termination Type

Screw

Capacitor Ripple Current

13.5A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

36000 h

Standards/Approvals

RoHS, IEC 60384-4

Lead Pitch

22.2mm

Series

ALS30

Equivalent Series Resistance ESR

78mΩ

Automotive Standard

No

Leakage Current

5.3mA

Tolerance

±20 %

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size

Long life expectancy up to 20000 h

High ripple current

Excellent surge voltage capability

Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy