KEMET 3000 μF Capacitor 400V dc, Screw
- RS Stock No.:
- 144-3432
- Mfr. Part No.:
- ALS70A302KF400
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,520.87
(exc. VAT)
PHP2,823.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP2,520.87 | - |
| 3 - 5 | PHP2,457.83 | 2% |
| 6 - 11 | PHP2,396.39 | 4% |
| 12 + | PHP2,336.47 | 7% |
*price indicative
- RS Stock No.:
- 144-3432
- Mfr. Part No.:
- ALS70A302KF400
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3000μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 16.3A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 36000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Automotive Standard | No | |
| Leakage Current | 6mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 60mΩ | |
| Series | ALS70 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3000μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 16.3A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 22.2mm | ||
Lifetime 36000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Automotive Standard No | ||
Leakage Current 6mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 60mΩ | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 3000 μF Capacitor 400V dc, Screw - ALS70A302KF400
- KEMET 2200 μF Capacitor 400V dc, Screw
- Nichicon 4700 μF Capacitor 400V dc, Screw
- Nichicon 2200 μF Capacitor 400V dc, Screw
- Nichicon 8200 μF Capacitor 400V dc, Screw
- Nichicon 680 μF Capacitor 400V dc, Screw
- Nichicon 3300 μF Capacitor 400V dc, Screw
- Nichicon 10000 μF Capacitor 400V dc, Screw
