Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCD1E221MNL1GS

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP581.60

(exc. VAT)

PHP651.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
20 +PHP29.08PHP581.60

*price indicative

Packaging Options:
RS Stock No.:
187-2401
Mfr. Part No.:
UCD1E221MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

10mm

Polarity

Polar

Length

8.3mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Width

8.3mm

Automotive Standard

AEC-Q200

Series

CD

Ripple Current

600mA

Leakage Current

3μA

Tolerance ±

0.2

Dissipation Factor

0.14%

Chip type, low impedance temperature range up to +105°C

Designed for surface mounding on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy