Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCD1E221MNL1GS
- RS Stock No.:
- 187-2224
- Mfr. Part No.:
- UCD1E221MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2224
- Mfr. Part No.:
- UCD1E221MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 600mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Series | CD | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 600mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Series CD | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.14% | ||
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCD1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUX1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UWT1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUA1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUB1E221MNL
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UWZ1E221MCL1GS
