Nichicon 220 μF Capacitor 25V dc, Surface Solder - UWT1E221MNL1GS
- RS Stock No.:
- 844-0730
- Mfr. Part No.:
- UWT1E221MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-0730
- Mfr. Part No.:
- UWT1E221MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Series | WT | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Ripple Current | 155mA | |
| Leakage Current | 55μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS 2002/95/EC | ||
Series WT | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Ripple Current 155mA | ||
Leakage Current 55μA | ||
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Related links
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUX1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCD1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUA1E221MNL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UUB1E221MNL
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UWZ1E221MCL1GS
- Nichicon 220 μF Capacitor 25V dc, Surface Solder - UCM1E221MCL1GS SMD
