TDK 390 μF Capacitor 450V dc, Snap-in - B43644B5397M060
- RS Stock No.:
- 173-3469
- Mfr. Part No.:
- B43644B5397M060
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 60 units)*
PHP41,604.00
(exc. VAT)
PHP46,596.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 60 + | PHP693.40 | PHP41,604.00 |
*price indicative
- RS Stock No.:
- 173-3469
- Mfr. Part No.:
- B43644B5397M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 4.2A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 175000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Series | B43644 | |
| Equivalent Series Resistance ESR | 270 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 4.2A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lifetime 175000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Series B43644 | ||
Equivalent Series Resistance ESR 270 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
B43644 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
Related links
- TDK 390 μF Capacitor 450V dc, Snap-in - B43644B5397M060
- TDK 390 μF Capacitor 450V dc, Snap-in
- TDK 390 μF Capacitor 450V dc, Snap-in - B43545B5397M060
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861011485019
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861101487030
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861221486022
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861141486023
