Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861141486023
- RS Stock No.:
- 124-7749
- Mfr. Part No.:
- 861141486023
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 50 units)*
PHP41,200.65
(exc. VAT)
PHP46,144.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 + | PHP824.013 | PHP41,200.65 |
*price indicative
- RS Stock No.:
- 124-7749
- Mfr. Part No.:
- 861141486023
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Series | WCAP-AI3H | |
| Tolerance | ±20 % | |
| Leakage Current | 1.3mA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Tray | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
Series WCAP-AI3H | ||
Tolerance ±20 % | ||
Leakage Current 1.3mA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance Value from 68uF to 150uF.
Related links
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861141486023
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861011485019
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861101487030
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861221486022
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861111483002
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861111484011
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861011483001
- Wurth Elektronik 120 μF Capacitor 450V dc, Snap-in - 861221484008
