Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861011485019
- RS Stock No.:
- 125-0136
- Mfr. Part No.:
- 861011485019
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 50 units)*
PHP29,772.90
(exc. VAT)
PHP33,345.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 + | PHP595.458 | PHP29,772.90 |
*price indicative
- RS Stock No.:
- 125-0136
- Mfr. Part No.:
- 861011485019
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 46mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.5A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3.5mA | |
| Automotive Standard | No | |
| Series | WCAP-AIG8 | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Tray | ||
Polarity Polar | ||
Length 46mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.5A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 3.5mA | ||
Automotive Standard No | ||
Series WCAP-AIG8 | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance Value from 47uF to 180uF.
Related links
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861011485019
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861101487030
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861221486022
- Wurth Elektronik 390 μF Capacitor 450V dc, Snap-in - 861141486023
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861111483002
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861111484011
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861011483001
- Wurth Elektronik 120 μF Capacitor 450V dc, Snap-in - 861221484008
