TDK 390 μF Capacitor 450V dc, Snap-in
- RS Stock No.:
- 209-8679
- Mfr. Part No.:
- B43545B5397M060
- Manufacturer:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8679
- Mfr. Part No.:
- B43545B5397M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 2000 h | |
| Series | B43545 | |
| Equivalent Series Resistance ESR | 60mΩ | |
| Automotive Standard | No | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 2000 h | ||
Series B43545 | ||
Equivalent Series Resistance ESR 60mΩ | ||
Automotive Standard No | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.20% | ||
- COO (Country of Origin):
- HU
The EPCOS Capacitor Aluminium Snap In 390uF with 450V.PVC STD is 6.3mm Terminal.
High ripple current capability
Outstanding ripple current capability
Improved charge/discharge robustness
Related links
- TDK 390 μF Capacitor 450V dc, Snap-in - B43545B5397M060
- TDK 390 μF Capacitor 450V dc, Snap-in - B43644B5397M060
- TDK 100 μF Capacitor 450V dc, Snap-in
- TDK 680 μF Capacitor 450V dc, Snap-in
- TDK 330 μF Capacitor 450V dc, Snap-in
- Nichicon 120 μF Capacitor 450V dc, Snap-in
- TDK 220 μF Capacitor 450V dc, Snap-in
- KEMET 150 μF Capacitor 450V dc, Snap-in
