EPCOS 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43630B5227M060
- RS Stock No.:
- 838-4911
- Mfr. Part No.:
- B43630B5227M060
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)**
PHP569.36
(exc. VAT)
PHP637.68
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP569.36 |
10 - 24 | PHP552.27 |
25 - 49 | PHP535.69 |
50 - 129 | PHP519.61 |
130 + | PHP504.02 |
**price indicative
- RS Stock No.:
- 838-4911
- Mfr. Part No.:
- B43630B5227M060
- Manufacturer:
- EPCOS
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m