Nichicon 22 μF Capacitor 16V dc, Radial, Through Hole - UPW1C220MDD Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0686
Mfr. Part No.:
UPW1C220MDD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

22μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

180mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Lead Pitch

2mm

Series

PW

Leakage Current

4μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

16%

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy