Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,497.00

(exc. VAT)

PHP3,916.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,150 unit(s) shipping from August 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP69.94PHP3,497.00

*price indicative

RS Stock No.:
167-8068
Mfr. Part No.:
UPW1H102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1000μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Through Hole

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

2.2A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

8000 h

Standards/Approvals

No

Automotive Standard

No

Tolerance

±20 %

Leakage Current

4μA

Series

PW

Dissipation Factor

10%

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series

Low impedance and high reliability withstanding 2000 hours to 8000 hours

Rated Voltage Range: 6.3 to 450V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy