Nichicon 1000 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 762-1761
- Mfr. Part No.:
- UBT1H102MHD8
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 25 more to save PHP688.75
View bulk pricing optionsSubtotal (1 unit)*
PHP179.14
(exc. VAT)
PHP200.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 17 unit(s) shipping from November 23, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP179.14 | - |
| 25 - 74 | PHP151.59 | PHP688.75 |
| 75 - 99 | PHP130.60 | PHP3,640.50 |
| 100 - 249 | PHP116.80 | PHP6,234.00 |
| 250 + | PHP109.59 | PHP17,387.50 |
*price indicative
- RS Stock No.:
- 762-1761
- Mfr. Part No.:
- UBT1H102MHD8
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 2.4A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Series | BT | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 2.4A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 31mΩ | ||
Series BT | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
BT Series High Temperature (PET Sleeve)
Features & Benefits:
Related links
- Nichicon 1000 μF Capacitor 50V dc Through Hole - UBT1H102MHD8 Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 120 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 50V dc Through Hole Radial Lead
