Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole - UVZ1H470MED Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1095
Mfr. Part No.:
UVZ1H470MED
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

47μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Capacitor Ripple Current

115mA

Termination Type

Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Lead Pitch

2.5mm

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Series

VZ

Automotive Standard

No

Leakage Current

70.5μA

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy