Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 763-9725
- Mfr. Part No.:
- PLX1H470MDL1
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP310.02
(exc. VAT)
PHP347.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 28, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP310.02 | - |
| 10 - 49 | PHP300.73 | 2% |
| 50 - 99 | PHP291.73 | 5% |
| 100 - 199 | PHP283.01 | 8% |
| 200 + | PHP274.53 | 11% |
*price indicative
- RS Stock No.:
- 763-9725
- Mfr. Part No.:
- PLX1H470MDL1
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Box | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 470μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Series | LX | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Box | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 5mm | ||
Leakage Current 470μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 29mΩ | ||
Series LX | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LX Series
Related links
- Nichicon 47 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole - PLX1H470MDL1 Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 120 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc Through Hole Radial Lead
