Nichicon 47 μF Capacitor 50V dc, Radial, Through Hole - PLX1H470MDL1 Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP32,760.00

(exc. VAT)

PHP36,692.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP163.80PHP32,760.00

*price indicative

RS Stock No.:
167-1405
Mfr. Part No.:
PLX1H470MDL1
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Box

Height

12.5mm

Polarity

Polar

Length

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

3000 h

Series

LX

Automotive Standard

No

Equivalent Series Resistance ESR

29mΩ

Tolerance

±20 %

Leakage Current

470μA

Dissipation Factor

12%

COO (Country of Origin):
JP

LX Series


Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents

Also has a long life at 125°C

Suitable for lead free flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy