Nichicon 220 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 845-4751
- Mfr. Part No.:
- UVZ1H221MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP514.48
(exc. VAT)
PHP576.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 425 unit(s) shipping from November 23, 2026
- Plus 125 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | PHP20.579 | PHP514.48 |
| 50 - 75 | PHP19.962 | PHP499.05 |
| 100 + | PHP19.363 | PHP484.08 |
*price indicative
- RS Stock No.:
- 845-4751
- Mfr. Part No.:
- UVZ1H221MPD
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 300mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lead Pitch | 5mm | |
| Leakage Current | 330μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | VZ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 300mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lead Pitch 5mm | ||
Leakage Current 330μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series VZ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
Nichicon VZ Series, 24μF to 22000
Related links
- Nichicon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 50V dc Through Hole - UVZ1H221MPD Radial Lead
- Nichicon 220 μF Capacitor 80V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 220 μF Capacitor 50V dc Through Hole Radial Lead
