Nichicon 220 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP241.00

(exc. VAT)

PHP269.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from November 20, 2026
  • Plus 2,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP48.20PHP241.00-
50 - 245PHP43.994PHP219.978%
250 - 495PHP39.27PHP196.3518%
500 - 995PHP35.846PHP179.2325%
1000 +PHP33.148PHP165.7431%

*price indicative

RS Stock No.:
762-1682
Mfr. Part No.:
UBT1E221MPD8
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

12.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

680mA

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

No

Equivalent Series Resistance ESR

100mΩ

Tolerance

±20 %

Leakage Current

4μA

Series

BT

Dissipation Factor

14%

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy