Nichicon 220 μF Capacitor 50V dc, Radial, Through Hole - UVZ1H221MPD Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP2,895.80

(exc. VAT)

PHP3,243.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP14.479PHP2,895.80

*price indicative

RS Stock No.:
167-1144
Mfr. Part No.:
UVZ1H221MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bulk

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

300mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

1000 h

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Series

VZ

Automotive Standard

No

Leakage Current

330μA

Tolerance

±20 %

Dissipation Factor

0.12%

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability

High temperature range

High ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy