Nichicon 220 μF Capacitor 50V dc, Radial, Through Hole - UHE1H221MPD Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP121.00

(exc. VAT)

PHP135.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 495 left, ready to ship from another location
  • Plus 320 left, shipping from November 19, 2026
  • Plus 260 left, shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495PHP24.20PHP121.00
500 - 2495PHP23.232PHP116.16
2500 - 4995PHP22.264PHP111.32
5000 +PHP21.778PHP108.89

*price indicative

RS Stock No.:
491-0327
Mfr. Part No.:
UHE1H221MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.1A

Maximum Operating Temperature

105°C

Lifetime

7000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Series

UHE

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

10%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy