Nichicon 47 μF Capacitor 6.3V dc, Surface Mount - UWG0J470MCL1GB
- RS Stock No.:
- 165-3953
- Mfr. Part No.:
- UWG0J470MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP10,670.00
(exc. VAT)
PHP11,950.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP10.67 | PHP10,670.00 |
*price indicative
- RS Stock No.:
- 165-3953
- Mfr. Part No.:
- UWG0J470MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | WG | |
| Ripple Current | 95mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Height 5.4mm | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series WG | ||
Ripple Current 95mA | ||
- COO (Country of Origin):
- JP
WG Series
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 47 μF Capacitor 6.3V dc, Surface Mount - UWG0J470MCL1GB
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UWT0J470MCL1GB
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UUA0J470MCL1GS
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UCD0J470MCL1GS
- Panasonic 150μF Polymer Capacitor 6.3V dc, Surface Mount - EEFCX0J151XR
- Panasonic 100 μF Aluminium Capacitor 6.3V dc, Surface Solder - EEEHC0J101P Surface Mount
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
