Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UWT0J470MCL1GB
- RS Stock No.:
- 520-1826
- Mfr. Part No.:
- UWT0J470MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP42.62
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP284.00
(exc. VAT)
PHP318.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 18, 2026
- Plus 5,000 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP11.36 | PHP284.00 | - |
| 125 - 600 | PHP11.019 | PHP275.48 | PHP42.62 |
| 625 - 1850 | PHP10.689 | PHP267.23 | PHP419.37 |
| 1875 - 3725 | PHP10.368 | PHP259.20 | PHP1,860.00 |
| 3750 + | PHP10.057 | PHP251.43 | PHP4,886.25 |
*price indicative
- RS Stock No.:
- 520-1826
- Mfr. Part No.:
- UWT0J470MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Ripple Current | 36mA | |
| Series | WT | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS 2002/95/EC | ||
Ripple Current 36mA | ||
Series WT | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UCD0J470MCL1GS
- Nichicon 47 μF Capacitor 6.3V dc, Surface Solder - UUA0J470MCL1GS
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCW0J221MCL1GS
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder
