Nichicon 47 μF Capacitor 6.3V dc, Surface Solder

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP7,060.00

(exc. VAT)

PHP7,910.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP7.06PHP7,060.00

*price indicative

RS Stock No.:
165-3952
Mfr. Part No.:
UWT0J470MCL1GB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Construction

Cylindrical Can

Height

5.4mm

Polarity

Polar

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS 2002/95/EC

Series

WT

Automotive Standard

AEC-Q200

Ripple Current

36mA

Tolerance ±

0.2

Leakage Current

3μA

COO (Country of Origin):
JP

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy