Panasonic 100 μF Aluminium Capacitor 6.3V dc, Surface Solder - EEEHC0J101P Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP69.10

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP138.51

(exc. VAT)

PHP155.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 855 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 45PHP27.702PHP138.51-
50 - 95PHP26.32PHP131.60PHP69.10
100 - 495PHP24.47PHP122.35PHP323.20
500 - 995PHP22.394PHP111.97PHP2,654.00
1000 +PHP21.702PHP108.51PHP6,000.00

*price indicative

Packaging Options:
RS Stock No.:
287-899
Mfr. Part No.:
EEEHC0J101P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Capacitor

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Height

21mm

Polarity

Negative

Package/Case

Surface Mount

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

6.3mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

HC

Ripple Current

340mA

Tolerance ±

20%

Leakage Current

3μA

COO (Country of Origin):
MY
The Panasonic HC Series Aluminium Electrolytic Capacitor is a surface mount type with a 100μF capacitance and 6.3VDC rating. Offering an endurance of 3000 to 5000 hours at 105°C, it provides reliable performance and long term stability.

RoHS compliance

Vibration proof

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy