Nichicon 100 μF Capacitor 16V dc, Surface Solder - UCW1C101MCL1GS
- RS Stock No.:
- 165-3757
- Mfr. Part No.:
- UCW1C101MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP10,860.00
(exc. VAT)
PHP12,160.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP10.86 | PHP10,860.00 |
*price indicative
- RS Stock No.:
- 165-3757
- Mfr. Part No.:
- UCW1C101MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Series | CW | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Ripple Current | 140mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Series CW | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Ripple Current 140mA | ||
- COO (Country of Origin):
- JP
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UCW1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWZ1C101MCL1GB
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUD1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWH1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWD1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUA1C101MCL1GS
- Nichicon 100 μF Capacitor 16V dc, Surface Solder - UUB1C101MNL1GS
