Nichicon 220 μF Capacitor 25V dc, Surface Solder

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP9,080.00

(exc. VAT)

PHP10,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
500 +PHP18.16PHP9,080.00

*price indicative

RS Stock No.:
165-3650
Mfr. Part No.:
UCW1E221MNL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

10mm

Length

10mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Series

CW

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Ripple Current

600mA

Leakage Current

3μA

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy