Wurth Elektronik 1000 μF Capacitor 10V dc, Radial, Through Hole - 860080275016 Radial Lead

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP11,466.00

(exc. VAT)

PHP12,842.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP22.932PHP11,466.00

*price indicative

RS Stock No.:
163-7626
Mfr. Part No.:
860080275016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1000μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

1.4A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATLI

Tolerance

±20 %

Leakage Current

100μA

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy