Wurth Elektronik 1000 μF Capacitor 10V dc, Radial, Through Hole - 860020275015 Radial Lead
- RS Stock No.:
- 163-7530
- Mfr. Part No.:
- 860020275015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
PHP7,871.00
(exc. VAT)
PHP8,815.52
(inc. VAT)
- RS Stock No.:
- 163-7530
- Mfr. Part No.:
- 860020275015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 520mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | WCAP-ATG5 | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Dissipation Factor | 17% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 520mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series WCAP-ATG5 | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Dissipation Factor 17% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Related links
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160274029 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860080275016 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160275031 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160275030 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead

