Wurth Elektronik 1000 μF Capacitor 10V dc, Radial, Through Hole - 860160275030 Radial Lead
- RS Stock No.:
- 163-6973
- Mfr. Part No.:
- 860160275030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 600 units)*
PHP11,818.80
(exc. VAT)
PHP13,237.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 600 + | PHP19.698 | PHP11,818.80 |
*price indicative
- RS Stock No.:
- 163-6973
- Mfr. Part No.:
- 860160275030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860020275015 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160274029 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860080275016 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole - 860160275031 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead
