Wurth Elektronik 68 μF Capacitor 25V dc, Through Hole - 860160473009 Radial Lead
- RS Stock No.:
- 163-7050
- Mfr. Part No.:
- 860160473009
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 1500 units)*
PHP10,060.50
(exc. VAT)
PHP11,268.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1500 + | PHP6.707 | PHP10,060.50 |
*price indicative
- RS Stock No.:
- 163-7050
- Mfr. Part No.:
- 860160473009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 300mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 17μA | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 300mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Leakage Current 17μA | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 68 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860010473006 Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860080473004 Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860240474004 Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 10V dc, Through Hole Radial Lead
