Wurth Elektronik 68 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-0158
- Mfr. Part No.:
- 860080473004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save PHP20.75
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP206.75
(exc. VAT)
PHP231.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 31, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | PHP8.27 | PHP206.75 | - |
| 125 - 225 | PHP8.104 | PHP202.60 | PHP20.75 |
| 250 - 1475 | PHP7.943 | PHP198.58 | PHP81.75 |
| 1500 + | PHP7.784 | PHP194.60 | PHP729.00 |
*price indicative
- RS Stock No.:
- 840-0158
- Mfr. Part No.:
- 860080473004
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 300mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 17μA | |
| Automotive Standard | No | |
| Series | WCAP-ATLI | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 300mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Leakage Current 17μA | ||
Automotive Standard No | ||
Series WCAP-ATLI | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
Related links
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860080473004 Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860010473006 Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc Through Hole - 860240474004 Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 39 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 25V dc Through Hole Radial Lead
