Wurth Elektronik 68 μF Capacitor 25V dc, Radial, Through Hole - 860240474004 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP8,304.80

(exc. VAT)

PHP9,301.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP10.381PHP8,304.80

*price indicative

RS Stock No.:
163-6283
Mfr. Part No.:
860240474004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

68μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

230mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

8000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Automotive Standard

No

Series

WCAP-AT1H

Leakage Current

17μA

Tolerance

±20 %

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy