Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-9406
- Mfr. Part No.:
- 860160674018
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP209.40
(exc. VAT)
PHP234.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
- Plus 450 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP20.94 | PHP209.40 |
| 50 - 90 | PHP19.267 | PHP192.67 |
| 100 - 190 | PHP16.944 | PHP169.44 |
| 200 - 990 | PHP15.722 | PHP157.22 |
| 1000 + | PHP13.215 | PHP132.15 |
*price indicative
- RS Stock No.:
- 839-9406
- Mfr. Part No.:
- 860160674018
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 420mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3mm | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Leakage Current | 34μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 420mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3mm | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Leakage Current 34μA | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended
Related links
- Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole - 860160674018 Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole - 860020673014 Radial Lead
