Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole - 860160674018 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP9,517.60

(exc. VAT)

PHP10,660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP11.897PHP9,517.60

*price indicative

RS Stock No.:
163-6859
Mfr. Part No.:
860160674018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

68μF

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

420mA

Maximum Operating Temperature

105°C

Lead Pitch

3mm

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-ATLL

Leakage Current

34μA

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy