CHEMI-CON 220 μF Capacitor 16V dc, Snap-in - EKMQ160ELL221MF11D Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-7346
Mfr. Part No.:
EKMQ160ELL221MF11D
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

220μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Snap-in

Packaging

Bulk

Polarity

Polar

Height

12.5mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.8mm

Capacitor Ripple Current

190mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

No

Leakage Current

4μA

Series

KMQ

Dissipation Factor

0.2%

COO (Country of Origin):
JP
Downsized from current standard KMG series

Solvent resistant type except 160 to 450Vdc

(see PRECAUTIONS AND GUIDELINES)

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy