CHEMI-CON 220 μF Capacitor 63V dc, Through Hole - ELXY630ELL221MK20S Radial Lead
- RS Stock No.:
- 390-366
- Mfr. Part No.:
- ELXY630ELL221MK20S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP414.10
(exc. VAT)
PHP463.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 35 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP82.82 | PHP414.10 | - |
| 10 - 15 | PHP82.058 | PHP410.29 | - |
| 20 - 45 | PHP80.99 | PHP404.95 | 2% |
| 50 + | PHP79.942 | PHP399.71 | 3% |
*price indicative
- RS Stock No.:
- 390-366
- Mfr. Part No.:
- ELXY630ELL221MK20S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 870mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | LXY | |
| Equivalent Series Resistance ESR | 0.28Ω | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 870mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Automotive Standard AEC-Q200 | ||
Series LXY | ||
Equivalent Series Resistance ESR 0.28Ω | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole - EKXJ161ELL221ML25S Radial Lead
- CHEMI-CON 220 μF Capacitor 50V dc, Through Hole - ESMQ500ELL221MJC5S Radial Lead
- CHEMI-CON 220 μF Capacitor 250V dc, Through Hole - EKXJ251ELL221MLP1S Radial Lead
- CHEMI-CON 220 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 200V dc Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 16V dc Through Hole - ESMQ160ELL221MF11D Radial Lead
- CHEMI-CON 220 μF Capacitor 200V dc Through Hole - EKXJ201ELL221MM25S Radial Lead
